Cornell Dubilier MC12FA271J-F

Cap Mica 270pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountSurface Mount
Number of Pins1210
Weight15.989131 mg
Technical
Capacitance270 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA271J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Inventory History

3 month trend:
+24.46%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC12FA271J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC12FA271J-F provided by its distributors.

Cap Mica 270pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
MC12FA271J-F Cornell Dubilier Electronics (CDE) Capacitor Mica 270PF 5% 100V 1210 RF High Q Low Loss RF High Q Low Loss
Rf/Microwave Capacitor, 270Pf, 100V; Capacitance:270Pf; Voltage Rating:100V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12FA271J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountSurface Mount
Number of Pins1210
Weight15.989131 mg
Technical
Capacitance270 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA271J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements