onsemi MC10EP51DTG

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
PackagingBulk
PolarityNon-Inverting
Propagation Delay500 ps
Schedule B8542390000
Turn-On Delay Time320 ps
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EP51DTG.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago
Future Electronics
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+57.07%

Alternate Parts

Price @ 1000
$ 4.83
$ 3.955
$ 3.955
Stock
664,467
223,984
223,984
Authorized Distributors
9
7
7
Case/Package
TSSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
500 ps
370 ps
370 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
40 mA
40 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EP51DTG.

Related Parts

Descriptions

Descriptions of onsemi MC10EP51DTG provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube
Ic,flip-Flop,single,d Type,ecl10,tssop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10EP51DTG
3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock
FLIPFLOP, D-TYPE, 350PS, TSSOP-8; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 350ps; Frequency: 3GHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic IC Family: 10EP; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
PackagingBulk
PolarityNon-Inverting
Propagation Delay500 ps
Schedule B8542390000
Turn-On Delay Time320 ps
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EP51DTG.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago
Future Electronics
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago