onsemi MC10EP16DG

MC10EP16DG, Differential Line Receiver 3 - 5.5 V 8-Pin SOIC | ON Semiconductor MC10EP16DG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Logic FunctionAND, Receiver
Max Input Voltage2.48 V
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current38 mA
Number of Bits1
Number of Circuits1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Output Current50 mA
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EP16DG.

onsemi
Datasheet11 pages15 years ago
Augswan
Datasheet11 pages7 years ago

Inventory History

3 month trend:
+75.35%

Alternate Parts

Price @ 1000
$ 4.59
$ 7.774
$ 7.774
Stock
401,829
381,843
381,843
Authorized Distributors
7
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EP16DG.

Related Parts

Descriptions

Descriptions of onsemi MC10EP16DG provided by its distributors.

MC10EP16DG, Differential Line Receiver 3 - 5.5 V 8-Pin SOIC | ON Semiconductor MC10EP16DG
MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - SOIC-8
IC, SM, LOGIC, ECL, DRIVER/RECEIVER; Device Type: Differential Driver / Receiver; Output Level Type: ECL; Signaling Rate: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Logic Case Style: SOIC; Logic IC Base Number: 10016; Logic IC Function: ECL Differential Receiver/Driver; Operating Temperature Range: -40°C to +85°C; Output Current: 50mA; Output Current Max: 50mA; Supply Voltage Range: ± 3V to ± 5.5V; Termination Type: Surface Mount Device
The EP16 is a world-class differential receiver/driver. The device is functionally equivalent to the EL16 and LVEL16 devices with higher performance capabilities. With output transition times significantly faster than the EL16 and LVEL16 the EP16 is ideally suited for interfacing with high frequency sources. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. Under open input conditions (pulled to VEE ) internal input clamps will force the Q output LOW. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP16DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Logic FunctionAND, Receiver
Max Input Voltage2.48 V
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current38 mA
Number of Bits1
Number of Circuits1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Output Current50 mA
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EP16DG.

onsemi
Datasheet11 pages15 years ago
Augswan
Datasheet11 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago