onsemi MC100EP31DTG

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
Logic FunctionAND, D-Type, Flip-Flop
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Output Current50 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay500 ps
Schedule B8542390000
Turn-On Delay Time340 ps
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP31DTG.

element14 APAC
Datasheet11 pages15 years ago
Newark
Datasheet11 pages7 years ago
Datasheet10 pages3 years ago
onsemi
Datasheet10 pages3 years ago

Inventory History

3 month trend:
+14.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EP31DTG.

Related Parts

Descriptions

Descriptions of onsemi MC100EP31DTG provided by its distributors.

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8
MC100EP31DTG D Type Flip Flop IC, ECL, 3.3 - 5.5 V, 8-Pin TSSOP | ON Semiconductor MC100EP31DTG
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin TSSOP Rail
Logic Family / Base Number:-; Flip-Flop Type:d; Propagation Delay:340Ps; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:tssop; No. Of Pins:8Pins; Trigger Type:positive Edge; Ic Output Type:differential, Ecl; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP31DTG.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
Logic FunctionAND, D-Type, Flip-Flop
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Output Current50 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay500 ps
Schedule B8542390000
Turn-On Delay Time340 ps
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP31DTG.

element14 APAC
Datasheet11 pages15 years ago
Newark
Datasheet11 pages7 years ago
Datasheet10 pages3 years ago
onsemi
Datasheet10 pages3 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago