Multicomp MC0603SAF1053T5E

Resistor, THICK FILM, 105K, 1%, 0.1W, 0603; R; Resistance: 105kohm; Product Range: MC 0603 Series; Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
PackagingCut Tape
Power Rating100 mW
Resistance105 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0603SAF1053T5E.

element14 APAC
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet4 pages15 years ago
element14
Datasheet5 pages14 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0603SAF1053T5E.

Related Parts

Descriptions

Descriptions of Multicomp MC0603SAF1053T5E provided by its distributors.

Resistor, THICK FILM, 105K, 1%, 0.1W, 0603; R; Resistance:105kohm; Product Range:MC 0603 Series; Voltage
Res, Thick Film, 105K, 1%, 0.1W, 0603; Resistance:105Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0603SAF1053T5E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
PackagingCut Tape
Power Rating100 mW
Resistance105 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0603SAF1053T5E.

element14 APAC
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet4 pages15 years ago
element14
Datasheet5 pages14 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant