📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Multicomp MC0201L6F2372SE

MULTICOMP MC0201L6F2372SE Surface Mount Chip Resistor, Thick Film, MC Series, 23.7 kohm, 50 mW, 1%, 25 V
Production

Price and Stock

DistributorSKUMinPkg
Newark84R2353010KCut Tape
element14 APAC1851038010Cut Tape
4h
Farnell1851038010Cut Tape
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0201L6F2372SE.

IHS

Datasheet6 pages14 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GEF2372C
Res Thick Film 0201 23.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF2372C
Res Thick Film 0201 23.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEF2202C
SMD Chip Resistor, 22 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Multicomp MC0201L6F2372SE provided by its distributors.

MULTICOMP MC0201L6F2372SE Surface Mount Chip Resistor, Thick Film, MC Series, 23.7 kohm, 50 mW,1%, 25 V
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23700ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
RES, 23K7, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 23.7kohm; Product Range: MC 1% Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tol
Res, Thick Film, 23K7, 1%, 0.05W, 0201; Rango De Producto:Serie Mc; Resistencia:23.7Kohm; Potencia Nominal:50Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:25V; Tipo De Resistencia:0201 [0603 Metric]; Núm. De Contactos:2 |Multicomp MC0201L6F2372SE

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0201L6F2372SE.