📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Multicomp MC0125W1206147R

Res General Purpose Thick Film 1206 47 Ohm 1% 1/8W ±200ppm/°C Molded T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
element14 APAC933660501Cut Tape
42m
Farnell933660501Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W1206147R.

IHS

Datasheet14 pages12 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp MC0125W1206147R provided by its distributors.

Res General Purpose Thick Film 1206 47 Ohm 1% 1/8W ±200ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 47R, 1%, 0.125W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:47ohm; Product Range:MC 1% Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tole
Res, Thick Film, 47R, 1%, 0.125W, 1206; Resistance:47Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0125W1206147R
RES, 47R, 1%, 0.125W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 47ohm; Product Range: MC 1% Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.65mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Reel Quantity: 5000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 1%; Tolerance -: 1%; Voltage Rating V DC: 200V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0125W1206147R.