Multicomp MC0125W12061330R

RES, THICK FILM, 330R, 1%, 0.125W, 1206; Resistance: 330ohm; Resistance Tolerance: ± 1%; Power Rating: 125mW;...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance330 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W12061330R.

Newark
Datasheet14 pages10 years ago
Datasheet7 pages17 years ago
element14 APAC
Datasheet27 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0125W12061330R.

Related Parts

Descriptions

Descriptions of Multicomp MC0125W12061330R provided by its distributors.

RES, THICK FILM, 330R, 1%, 0.125W, 1206; Resistance:330ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case Style:1206 ^3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:-
RES, 330R, 1%, 0.125W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 330ohm; Product Range: MC 1% Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 5000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0125W12061330R.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance330 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W12061330R.

Newark
Datasheet14 pages10 years ago
Datasheet7 pages17 years ago
element14 APAC
Datasheet27 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant