Brady MC-375-498

Connector Accessories Terminal Block Marker Straight Vinyl Black/White Cartridge
$ 73.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady MC-375-498.

Burklin Elektronik

Datasheet3 pages9 years ago

Newark

Future Electronics

Descriptions

Descriptions of Brady MC-375-498 provided by its distributors.

Connector Accessories Terminal Block Marker Straight Vinyl Black/White Cartridge
Terminal Block Marker, Black/White, 0.375"w X 16'l; Tipo De Accesorio:Terminal Block Marker Tape; Para Usar Con:Terminal Blocks; Leyenda:Blank (No Legend); Espaciado, Paso:-; Color:Black On White; Color De Fondo:Blanco |Brady MC-375-498
Brady MC-375-498 Printer Label. Brady® CleanLift™ Label Maker Cartridge Series: M Series 20 ft Length 3/8 in Width B-498 Vinyl Coated Fabric Black on White For Use With: BMP® 41 Label Printers BMP® 51 and BMP® 53 Label Maker -40 to 175 deg F Removable Rubber Based Adhesive Semi-Gloss. Additional Description: BRAD-MC-375-498 LBLM SERIESB498.375 IN X20FTBLK/WHT1CQ. Catalog Description: M Series CleanLift™ Repositionable Vinyl Cloth Label Supply - Black on White. Brand Name: Brady®. Sub Brand: M Series CleanLift™. Type: Label. Application: Barcode Labeling Cable & Wire Marking Component & Equipment ID General & Industrial ID. Standard: ASTM B 117 ASTM D 1000 ASTM D 2979 ASTM G 155 UL Recognized. Color: Black on White. Included: 1 Continuous Roll (20 Feet). Material: Brady B-498 Vinyl Coated Fabric. Width: 0.375 IN. Length: 20 FT. Thickness: 0.0073 IN. Indoor or Outdoor Use: Indoor Use. Temperature Range: -40 to 175 DEG F. Printer Type: BMP®41 Label Printer BMP®51 Label Maker BMP®53 Label Maker. Print Method: Thermal Transfer. Compatible Surface Types: Smooth. Resistance Properties: Abrasion-Resistant Chemical-Resistant Corrosion-Resistant Humidity-Resistant UV-Resistant Weather-Resistant. Adhesive Type: Removable Rubber Based. Label/Media Format: Label/Media in Cartridge with Ribbon. Alternate Catalog Number: 143330..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC375498