GeneSiC Semiconductor MBRT600200R

200V 600A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production
In Stock

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT600200R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT600200R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT600200R provided by its distributors.

200V 600A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
DIODE SCHOTTKY 200V 300A 3 TOWER
DIODE MOD SCHOT 200V 300A 3TOWER
Schottky Rectifier, Module, 600A, 200V; Repetitive Peak Reverse Voltage:200V; Average Forward Current:600A; Forward Voltage Max:920Mv; Diode Module Configuration:Dual Common Anode; Diode Case Style:Three Tower; No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBRT600200R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT600200R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant