GeneSiC Semiconductor MBRT40040R

40V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Number of Pins3
Technical
Average Rectified Current400 A
Forward Current400 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
Number of Contacts8
OrientationRight Angle
PackagingBulk
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT40040R.

Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT40040R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT40040R provided by its distributors.

40V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
DIODE MOD SCHOTT 40V 200A 3TOWER
SCHOTTKY RECTIFIER, COMN AND, 40V, 400A, 3-TOWER; Diode Module Configuration:1 Pair Common Anode; Forward Current If(AV):400A; Forward Voltage VF Max:750mV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:40V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Number of Pins3
Technical
Average Rectified Current400 A
Forward Current400 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
Number of Contacts8
OrientationRight Angle
PackagingBulk
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT40040R.

Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant