GeneSiC Semiconductor MBRT400150

150V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Production
In Stock

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT400150.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT400150.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT400150 provided by its distributors.

150V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE SCHOTTKY 150V 200A 3 TOWER
DIODE MOD SCHOT 150V 200A 3TOWER
Schottky Rectifier, Module, 400A, 150V; Repetitive Peak Reverse Voltage:150V; Average Forward Current:400A; Forward Voltage Max:880Mv; Diode Module Configuration:Dual Common Cathode; Diode Case Style:Three Tower; No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBRT400150

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT400150.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant