GeneSiC Semiconductor MBRT400100

100V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current400 A
Element ConfigurationCommon Cathode
Forward Current200 A
Forward Voltage880 mV
Max Forward Surge Current (Ifsm)3 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT400100.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-40.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT400100.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT400100 provided by its distributors.

100V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Diode Schottky 100V 400A 3-Pin(3+Tab) Three Tower
Schottky Rectifier, 100V, 400A, Three Tower; Repetitive Peak Reverse Voltage:100V; Average Forward Current:200A; Forward Voltage Max:880Mv; Diode Module Configuration:Dual Common Cathode; Diode Case Style:Module; No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBRT400100

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current400 A
Element ConfigurationCommon Cathode
Forward Current200 A
Forward Voltage880 mV
Max Forward Surge Current (Ifsm)3 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT400100.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant