📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

GeneSiC Semiconductor MBRT30060R

60V 300A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
$ 93.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT30060R.

GeneSiC Semiconductor

Datasheet2 pages15 years ago

IHS

Electro Sonic

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

GeneSiC SemiconductorMBR30035CTR
35V 300A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
GeneSiC SemiconductorMBRT40060R
60V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
GeneSiC SemiconductorMBR400100CT
100V 400A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration)

Descriptions

Descriptions of GeneSiC Semiconductor MBRT30060R provided by its distributors.

60V 300A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon
Schottky Rectifier, 60V, 300A, Three Tower; Tensión Inversa Repetitiva Vrrm, Máx.:60V; Corriente Directa If(Av):150A; Tensión Directa Vf Máx.:800Mv; Configuración Módulo De Diodo:Anodo Común Doble; Tipo De Empaquetado:Individual |Genesic MBRT30060R
DIODE, RECTIF, 60V, 300A, THREE TOW; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 150A; Forward Voltage VF Max: 800mV; Diode Module Configuration: Dual Common Anode; Product Range: MBRT3 Series; SVHC: No SVHC (17-Dec-2015); Diode Case Style: Three Tower; Diode Type: Schottky; Forward Surge Current Ifsm Max: 2.5kA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC