GeneSiC Semiconductor MBRT20080R

80V 200A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)80 V
Max Surge Current1.5 kA
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Contacts22
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20080R.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT20080R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT20080R provided by its distributors.

80V 200A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers SI PWR SCHOTTKY 3TWR 20-100V 200A 80P57RV
DIODE MOD SCHOTT 80V 100A 3TOWER

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)80 V
Max Surge Current1.5 kA
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Contacts22
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20080R.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant