GeneSiC Semiconductor MBRT20080

80V 200A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
GenderMale
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)80 V
Max Surge Current1.5 kA
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Contacts16
OrientationStraight
Peak Reverse Current1 A
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20080.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT20080.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT20080 provided by its distributors.

80V 200A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOTT 80V 100A 3TOWER
Schottky Rectifier, Comn Cthd, 80V, 200A, 3-Tower; Repetitive Peak Reverse Voltage:80V; Average Forward Current:200A; Forward Voltage Max:880Mv; Diode Module Configuration:1 Pair Common Cathode; Diode Case Style:Three Tower Rohs Compliant: Yes |Genesic Semiconductor MBRT20080

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
GenderMale
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)80 V
Max Surge Current1.5 kA
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Contacts16
OrientationStraight
Peak Reverse Current1 A
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20080.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant