GeneSiC Semiconductor MBRT20020R

20V 200A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)20 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20020R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT20020R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT20020R provided by its distributors.

20V 200A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers SI PWR SCHOTTKY 3TWR 20-100V 200A 20P/14R
Schottky Rectifier, Comn And, 20V, 200A, 3-Tower; Diode Module Configuration:1 Pair Common Anode; Forward Current If(Av):200A; Forward Voltage Vf Max:750Mv; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:20V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)20 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20020R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant