GeneSiC Semiconductor MBRT20020

20V 200A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)20 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20020.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT20020.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT20020 provided by its distributors.

20V 200A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOTT 20V 100A 3TOWER
Schottky Rectifier, Comn Cthd, 20V, 200A, 3-Tower; Repetitive Peak Reverse Voltage:20V; Average Forward Current:200A; Forward Voltage Max:750Mv; Diode Module Configuration:1 Pair Common Cathode; Diode Case Style:Three Tower Rohs Compliant: Yes |Genesic Semiconductor MBRT20020

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)20 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT20020.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant