GeneSiC Semiconductor MBRH20035R

35V 200A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRH20035R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRH20035R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRH20035R provided by its distributors.

35V 200A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers SI PWR SCHOTTKY D67 20-100V 200A 35P/25R
DIODE SCHOTTKY REV 35V 200A D-67
Schottky Rectifier, Module, 35V, 200A, Half Pak; Diode Module Configuration:single; Forward Current If(Av):200A; Forward Voltage Vf Max:650Mv; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:35V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current200 A
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRH20035R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant