onsemi MBRD1035CTLG

ON Semi MBRD1035CTLG; Dual SMT Schottky Diode; Common Cathode; 35V 10A; 3-Pin D-PAK
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current5 A
Breakdown Voltage35 V
Current Rating10 A
Element ConfigurationCommon Cathode
Forward Current10 A
Forward Voltage560 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current2 mA
Max Reverse Voltage (DC)35 V
Max Surge Current50 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current2 mA
Schedule B8541100080
Voltage Rating (DC)35 V
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRD1035CTLG.

onsemi
Datasheet6 pages18 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet6 pages6 years ago
Newark
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Verical
Datasheet6 pages11 years ago
TME
Datasheet6 pages7 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-13.99%

Alternate Parts

Price @ 1000
$ 0.658
$ 0.377
$ 0.377
Stock
392,147
814,781
814,781
Authorized Distributors
1
7
7
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
560 mV
560 mV
560 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRD1035CTLG.

Related Parts

Descriptions

Descriptions of onsemi MBRD1035CTLG provided by its distributors.

ON Semi MBRD1035CTLG; Dual SMT Schottky Diode; Common Cathode; 35V 10A; 3-Pin D-PAK
Schottky Power Rectifier, Switch-mode, 10 A, 35 V
Rectifier Diode Schottky Si 35V 10A 3-Pin(2+Tab) DPAK Tube
DIODE, SCHOTTKY, 2X5A, 35V; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):5A; Diode Configuration:Dual Common Cathode; Case
DIODE, SCHOTTKY, 2X5A, 35V; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 4Pins; Forward Voltage VF Max: 470mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: MBRD1 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Alternate Case Style: TO-252; Case Temperature Tc: 90°C; Current If @ Vf: 5A; Current Ifsm: 50A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; SMD Marking: B4030; Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD1035CTLG.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current5 A
Breakdown Voltage35 V
Current Rating10 A
Element ConfigurationCommon Cathode
Forward Current10 A
Forward Voltage560 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current2 mA
Max Reverse Voltage (DC)35 V
Max Surge Current50 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current2 mA
Schedule B8541100080
Voltage Rating (DC)35 V
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRD1035CTLG.

onsemi
Datasheet6 pages18 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet6 pages6 years ago
Newark
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Verical
Datasheet6 pages11 years ago
TME
Datasheet6 pages7 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago