GeneSiC Semiconductor MBR75100

100V 75A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Forward Current75 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
Number of Contacts9
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR75100.

Newark
Datasheet2 pages10 years ago
GeneSiC Semiconductor
Datasheet3 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR75100.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR75100 provided by its distributors.

100V 75A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration)
Schottky Diodes & Rectifiers 100V - 75A Schottky Rectifier
Schottky Rectifier, Single, 100V, 75A, Do-203Ab; Repetitive Peak Reverse Voltage:100V; Average Forward Current:75A; Forward Voltage Max:840Mv; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor MBR75100

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Forward Current75 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
Number of Contacts9
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR75100.

Newark
Datasheet2 pages10 years ago
GeneSiC Semiconductor
Datasheet3 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant