GeneSiC Semiconductor MBR60080CT

80V 600A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current600 A
Forward Current600 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)80 V
Max Surge Current4 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR60080CT.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet3 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR60080CT.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR60080CT provided by its distributors.

80V 600A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOTT 80V 300A 2TOWER
SCHOTTKY RECTIFIER, COMN CTHD, 80V, 600A, 2-TOWER; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):600A; Forward Voltage VF Max:880mV; Diode Module Configuration:1 Pair Common Cathode

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current600 A
Forward Current600 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)80 V
Max Surge Current4 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR60080CT.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet3 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant