GeneSiC Semiconductor MBR600150CTR

150V 600A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR600150CTR.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR600150CTR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR600150CTR provided by its distributors.

150V 600A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Diode Array 1 Pair Common Anode Schottky 150V 300A Chassis Mount Twin Tower
Schottky Rectifier, Module, 600A, 150V; Repetitive Peak Reverse Voltage:150V; Average Forward Current:600A; Forward Voltage Max:880Mv; Diode Module Configuration:Dual Common Anode; Diode Case Style:Twin Tower; No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBR600150CTR

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR600150CTR.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant