GeneSiC Semiconductor MBR40040CTR

40V 400A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Average Rectified Current400 A
Element ConfigurationCommon Anode
Forward Current400 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current3 kA
Min Operating Temperature-40 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR40040CTR.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR40040CTR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR40040CTR provided by its distributors.

40V 400A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers 40V 400A Schottky Recovery
DIODE MOD SCHOTT 40V 200A 2TOWER
Schottky Rectifier, Comn And, 40V, 400A, 2-Tower; Diode Module Configuration:1 Pair Common Anode; Forward Current If(Av):400A; Forward Voltage Vf Max:650Mv; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:40V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Average Rectified Current400 A
Element ConfigurationCommon Anode
Forward Current400 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current3 kA
Min Operating Temperature-40 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR40040CTR.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant