📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MBR30H30CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR30H30CTG.

IHS

Datasheet7 pages10 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-3.49%

CAD Models

Download onsemi MBR30H30CTG symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorSR1640
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR30H30CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 30V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 30V TO220AB
Enhanced Schottky rectifiers with lower VF higher surge and lower IR parameters
Schottky Barrier Rectifier, H-Series, 30 V, 30 A
Schottky Rectifier, Cmn Cthd, 15A To-220; Repetitive Peak Reverse Voltage:30V; Average Forward Current:15A; Forward Voltage Max:550Mv; Diode Module Configuration:Dual Common Cathode; Diode Case Style:To-220; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MBR30H30CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd