GeneSiC Semiconductor MBR30045CTR

45V 300A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Forward Current300 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)45 V
Max Surge Current2.5 kA
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts24
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR30045CTR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago
iiiC
Datasheet2 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR30045CTR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR30045CTR provided by its distributors.

45V 300A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers 45V 300A Schottky Recovery
DIODE MOD SCHOTT 45V 150A 2TOWER
SCHOTTKY RECTIFIER, COMN AND, 45V, 300A, 2-TOWER; Diode Module Configuration:1 Pair Common Anode; Forward Current If(AV):300A; Forward Voltage VF Max:650mV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:45V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Forward Current300 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)45 V
Max Surge Current2.5 kA
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts24
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR30045CTR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago
iiiC
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant