GeneSiC Semiconductor MBR2X120A120

120V 240A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount
Number of Pins4
Technical
Average Rectified Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR2X120A120.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR2X120A120.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR2X120A120 provided by its distributors.

120V 240A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOT 120V 120A SOT227

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount
Number of Pins4
Technical
Average Rectified Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR2X120A120.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant