GeneSiC Semiconductor MBR2X030A060

60V 60A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount
Number of Pins4
Technical
Average Rectified Current30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR2X030A060.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR2X030A060.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR2X030A060 provided by its distributors.

60V 60A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOTT 60V 30A SOT227

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount
Number of Pins4
Technical
Average Rectified Current30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR2X030A060.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant