onsemi MBR1045

MBR1045 Series 45 V 150 A Flange Mount Schottky Rectifier - TO-220AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current10 A
Current Rating1 A
Element ConfigurationSingle
Forward Current10 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current10 A
PackagingBulk
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
PolarityStandard
Voltage Rating (DC)45 V
Dimensions
Height8.89 mm
Length10.29 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR1045.

Upverter
Datasheet6 pages15 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Datasheet5 pages10 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Farnell
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages114 years ago

Alternate Parts

Price @ 1000
$ 0.377
$ 0.482
$ 0.482
Stock
252,566
433,388
433,388
Authorized Distributors
2
4
4
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
840 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR1045.

Related Parts

Descriptions

Descriptions of onsemi MBR1045 provided by its distributors.

MBR1045 Series 45 V 150 A Flange Mount Schottky Rectifier - TO-220AC
Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube
Schottky Barrier Rectifier, 10 A, 45 V
Schottky Diode; Package/Case:TO-220; Current Rating:1A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
This MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current10 A
Current Rating1 A
Element ConfigurationSingle
Forward Current10 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current10 A
PackagingBulk
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
PolarityStandard
Voltage Rating (DC)45 V
Dimensions
Height8.89 mm
Length10.29 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR1045.

Upverter
Datasheet6 pages15 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Datasheet5 pages10 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Farnell
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages114 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago