Vishay MBA02040C2103FRP00

Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 210kOhms ±50ppm/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Weight124.993047 mg
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance210 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2103FRP00.

Newark
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago
Datasheet15 pages7 years ago
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago

Inventory History

3 month trend:
-0.26%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBA02040C2103FRP00.

Related Parts

Descriptions

Descriptions of Vishay MBA02040C2103FRP00 provided by its distributors.

Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 210kOhms ±50ppm/C
Res Thin Film 210K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole T/R
RES, METAL FILM, 210KOHM, 400mW, 1%; Resistance:210kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Series:5063; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Weight124.993047 mg
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance210 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2103FRP00.

Newark
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago
Datasheet15 pages7 years ago
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago