Cypress Semiconductor MB91F465KBPMT-GS-N2E2

FR60 RISC FR MB91460K Microcontroller IC 32-Bit 80MHz 544KB (544K x 8) FLASH 120-LQFP (16x16)

Technical Specifications

Physical
Case/PackageLQFP
Technical
Frequency80 MHz
InterfaceCAN, I2C, LIN, UART, USART
Max Operating Temperature105 °C
Memory Size544 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os73
Oscillator TypeExternal
PeripheralsDMA, LVD, WDT
Schedule B8542310000

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor MB91F465KBPMT-GS-N2E2.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor MB91F465KBPMT-GS-N2E2 provided by its distributors.

FR60 RISC FR MB91460K Microcontroller IC 32-Bit 80MHz 544KB (544K x 8) FLASH 120-LQFP (16x16)
IC MCU 32BIT 544KB FLASH 120LQFP
Tray / Mb91f465kbpmt-Gs-N2e2

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageLQFP
Technical
Frequency80 MHz
InterfaceCAN, I2C, LIN, UART, USART
Max Operating Temperature105 °C
Memory Size544 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os73
Oscillator TypeExternal
PeripheralsDMA, LVD, WDT
Schedule B8542310000

Compliance

Environmental Classification
RoHSCompliant