onsemi MB1S

MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MB1S.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+104%

CAD Models

Download onsemi MB1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
$ 0.098
Stock
1,058,589
137,808
Authorized Distributors
6
4
Average Rectified Current
500 mA
500 mA
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB4S
MB4S Series 400 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
onsemiMB2S
MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB8S
MB8S Series 800 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Descriptions

Descriptions of onsemi MB1S provided by its distributors.

MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
BRIDGE RECTIFIER, 0.5A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):500mA; Forward Voltage VF Max:1V; Power Dissipation Pd:1.4W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:SOIC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Diode Case Style:SOIC; External Depth:4.2mm; External Length / Height:3mm; External Width:4.9mm; Forward Surge Current Ifsm Max:35A; Package / Case:SOIC; RMS Input Voltage:70V; Termination Type:SMD
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 35 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 70
The MB family of bridge rectifiers is a 0.5 A rectifier family that achieves high surge current absorption within a very small foot print. Within its small 35 mm2 form factor, the MB family shines in its surge capability. In order to absorb high surge currents, the design supports a 35 A IFSM rating and a 5.0 A2Sec I2T rating. Devices in the family are also rated to breakdown voltages of up to 1000 V. These features make the MB family ideal for small power supplies that need a little extra surge capability. For higher IFAV current ratings, lower profile packaging, or lower VF values, explore the Fairchild MDB family of bridge rectifiers. For improved VF and efficiency values in the MB package or even higher surge capability, ask about Fairchild’s pending MBxSV family.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB1S.