IMO Precision Controls MB09-S-10230

IMO Mini Contactor MB09-S-10230 3 Pole Open 4kW 9A AC3, 230V AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail, Panel
Technical
Coil Current9 A
Coil Voltage (AC)230 V
Coil Voltage (DC)230 V
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Poles4
Operating Supply Voltage230 V
Relay TypeContactor
Dimensions
Width45 mm

Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MB09-S-10230.

Farnell
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages22 years ago
Newark
Datasheet3 pages20 years ago
element14
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for IMO Precision Controls MB09-S-10230.

Related Parts

Descriptions

Descriptions of IMO Precision Controls MB09-S-10230 provided by its distributors.

IMO Mini Contactor MB09-S-10230 3 Pole Open 4kW 9A AC3, 230V AC
CONTACTOR, 9A, 230VAC; Load Current Inductive:9A; Relay Mounting:DIN Rail; Operating Voltage:690VAC; Contact Configuration:3NO / 1NO; No. of Poles:4
CONTACTOR, 9A, 230VAC; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3NO / 1NO; No. of Poles: 4 Pole; Switching Power AC3: 4kW; Switching Current AC1: 20A; Coil Voltage VAC Nom: 230V; Coil Voltage VDC Nom: -; Switching Power AC1: 4kW; Load Current Resistive: 20A; Switching Current AC3: 9A; Product Range: MB Series; SVHC: No SVHC (07-Jul-2017); Approval Bodies: cUL; Approval Category: UL Recognised; Aux Contact Current Max: 3A; Coil Holding Power: 4.5W; Coil Operating Lower Percent Limit: 85%; Coil Operating Upper Percent Limit: 110%; Coil Pull-in Power: 25W; Contact Current AC Max: 9A; Contact Voltage AC Max: 690V; External Depth: 49mm; External Length / Height: 57.5mm; External Width: 45mm; Main Contact Current AC1 Max: 20A; Main Contact Current AC3 Max: 9A; Operating Temperature Max: 60°C; Operating Temperature Min: -40°C; Relay Type: Contactor; Switching AC3 Power Max: 4kW

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB09S10230

Technical Specifications

Physical
MountDIN Rail, Panel
Technical
Coil Current9 A
Coil Voltage (AC)230 V
Coil Voltage (DC)230 V
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Poles4
Operating Supply Voltage230 V
Relay TypeContactor
Dimensions
Width45 mm

Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MB09-S-10230.

Farnell
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages22 years ago
Newark
Datasheet3 pages20 years ago
element14
Datasheet24 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant