Analog Devices MAX971CSA+

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Current3.2 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.2 µA
Number of Channels1
Number of Elements1
Output Current15 µA
Propagation Delay12 µs
Quiescent Current4 µA
Response Time12 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX971CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-49.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX971CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX971CSA+ provided by its distributors.

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Comparator Single ±5.5V/11V 8-Pin SOIC N
COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDSO8
Tube MAX971 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 50mV 80dB CMRR 80dB PSRR
32-bit Microcontrollers - MCU BL Auto Micro Processors
Analog Comparators Single Comparator / Reference
IC COMP SNGL OPEN DRAIN LP 8SOIC
IC COMPARATOR 1 W/VOLT REF 8SOIC
COMPARATOR, SINGLE, 12US, NSOIC
SO-N UL POWER OPEN-DRAIN SINGL
Comparator, Single, 12Us, Nsoic; Comparator Type:Micropower; No. Of Comparators:1 Comparator; Response Time:12Μs; Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX971CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Current3.2 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.2 µA
Number of Channels1
Number of Elements1
Output Current15 µA
Propagation Delay12 µs
Quiescent Current4 µA
Response Time12 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX971CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago