Analog Devices MAX932CPA+

Tube MAX932 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.91mm 5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Power Dissipation842 mW
Max Supply Current4.5 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current4.5 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage9 V
Output Current15 µA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay12 µs
Quiescent Current6 µA
Response Time4 µs
TerminationThrough Hole
Turn-On Delay Time12 µs
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX932CPA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages27 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
iiiC
Datasheet16 pages27 years ago

Inventory History

3 month trend:
-4.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX932CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX932CPA+ provided by its distributors.

Tube MAX932 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.91mm 5V
COMPARATOR, DUAL, 12US, DIP; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 12µs; Supply Voltage Range: 2.5V to 11V, ± 1.25V to ± 5.; Available until stocks are exhausted Alternative available
Voltage Comparator IC; No. of Comparators:2; Comparator Type:General Purpose; Response Time:12000ns; Output Type:CMOS / TTL Compatible; Supply Current:3.1µA; Supply Voltage Min:2.5V; Supply Voltage Max:11V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Power Dissipation842 mW
Max Supply Current4.5 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current4.5 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage9 V
Output Current15 µA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay12 µs
Quiescent Current6 µA
Response Time4 µs
TerminationThrough Hole
Turn-On Delay Time12 µs
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX932CPA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages27 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
iiiC
Datasheet16 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago