📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX8664BEEP+T

Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8664BEEP+T.

ShanghaiCT

Technical Drawing1 page5 years ago

CAD Models

Download Analog Devices MAX8664BEEP+T symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.5
Stock
10,318
143,163
Authorized Distributors
0
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Analog Devices MAX8664BEEP+T provided by its distributors.

Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Soft Sw PWM Cntrlr 2-OUT PWM Controller 100KHz to 1MHz 20-Pin QSOP T/R
Low-Cost, Dual-Output, Step-Down Controller with Fast Transient Response
Ciiva
MAX8664 Tape & Reel (TR) Surface Mount Power Supplies pmic power management device 8.65mm 5.5V 1MHz -40C~85C
Trans JFET 7V 300mA pHEMT 8-Pin LPCC T/R
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8664BEEPT