📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX706CSA+

Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
$ 3.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX706CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-5.53%

CAD Models

Download Analog Devices MAX706CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesMAX709MCSA+T
Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin SOIC N T/R
Analog DevicesADM709MAR-REEL
Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX706CSA+ provided by its distributors.

Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
MAX706 Series 4.25 to 4.5 V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
ROHS3Compliant Tube MAX706 Simple Reset/Power-On Reset supervisor 5V 5mm 140ms Minimum 471mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Ic, Supervisory Circuit, Soic8, 706; Threshold Voltage:4.4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Delay Time:200Ms; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX706CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX706CSA+.