Analog Devices MAX6313UK41D1-T

IC Supervisor 2 Channel SOT23-5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored2
PackagingTape & Reel (TR)
ResetActive High
Reset Timeout1 ms
Threshold Voltage4.1 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6313UK41D1-T.

SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6313UK41D1-T.

Descriptions

Descriptions of Analog Devices MAX6313UK41D1-T provided by its distributors.

IC SUPERVISOR 2 CHANNEL SOT23-5
IC PROGRAM 4.100V RESET SOT23-5
IGBT 2 LOW POWER ECONO2-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6313UK41D1T

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored2
PackagingTape & Reel (TR)
ResetActive High
Reset Timeout1 ms
Threshold Voltage4.1 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6313UK41D1-T.

SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago