Analog Devices MAX619CSA+

MAX619 Series 3.6 V 50 mA 500 kHz Charge Pump SMT Switching Regulator - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Max Input Voltage3.6 V
Max Operating Temperature70 °C
Max Power Dissipation471 mW
Max Supply Voltage3.6 V
Min Input Voltage2 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Min Supply Voltage2 V
Nominal Supply Current75 µA
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet7 pages27 years ago
Upverter
Technical Drawing1 page4 years ago
Future Electronics
Datasheet15 pages17 years ago

Inventory History

3 month trend:
-14.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX619CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX619CSA+ provided by its distributors.

MAX619 Series 3.6 V 50 mA 500 kHz Charge Pump SMT Switching Regulator - SOIC-8
MAX619 Tube Active Step-Up DC to DC switching regulator 3V 4mm 50mA 471mW
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO8
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Boost DC/DC Converter; Input Voltage Primary Max:3.6V; Output Voltage Max:5V; Output Current Max:50mA; Voltage Tolerance ±:0.04%; Switching Frequency Max:500kHz ;RoHS Compliant: Yes
BOOST, 3.6VIN, 0.05A, +/-4%, 8SOIC; IC Output Type: Voltage; Sensing Accuracy Range: ± 4%; Sensing Temperature Min: 0°C; Sensing Temperature Max: 70°C; Sensor Case ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX619CSA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Max Input Voltage3.6 V
Max Operating Temperature70 °C
Max Power Dissipation471 mW
Max Supply Voltage3.6 V
Min Input Voltage2 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Min Supply Voltage2 V
Nominal Supply Current75 µA
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet7 pages27 years ago
Upverter
Technical Drawing1 page4 years ago
Future Electronics
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago