Analog Devices MAX5479EUD+

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Power Rating1.399 W
Resistance100 kΩ
Temperature Coefficient70 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5479EUD+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet16 pages12 years ago
element14
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Inventory History

3 month trend:
-3.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5479EUD+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX5479EUD+ provided by its distributors.

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Ciiva Crawler
IC, DIGITAL POT 100KOHM 256 DUAL 14-TSSOP - More Details
Dual, 256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
MAX5479 Selectable Address I2C e3 digital potentiometer 0.05kHz 3/5V 100kOhm 5mm
MAX5479 Series 256 Tabs I2C 125 kOhm Non-Volatile SMT Digital POT - TSSOP-14
±25% I2C 2.7V~5.25V 100kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 100k Ohm 2Pot 14-Pin TSSOP Tube
DIGITAL POT, 100K, DUAL, TSSOP-14; End To End Resistance: 100kohm; No. of Pots: Dual; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 25%; Suppl; Available until stocks are exhausted Alternative available
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Dual; No. of Steps:256; End To End Resistance:100kohm; Control Interface:Serial, I2C; Supply Voltage Min:2.7V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Power Rating1.399 W
Resistance100 kΩ
Temperature Coefficient70 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5479EUD+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet16 pages12 years ago
element14
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago