Analog Devices MAX494CSD+

Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product500 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage3 V
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current150 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Operating Supply Current150 µA
Operating Supply Voltage3 V
Output Current30 mA
Output Current per Channel30 mA
Slew Rate0.2 V/µs
Voltage Gain104 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX494CSD+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages27 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX494CSD+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX494CSD+ provided by its distributors.

Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
ROHS3Compliant EAR99 MAX494 Matte Tin (Sn) op amp amplifier circuit 8.75mm 0.075muA 200muV 500kHz
OP AMP, 500KHZ, 0.2V/US, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:500kHz; Supply Voltage Range:± 1.35V to ± 3V, 2.7V to 6V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:General Purpose RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX494CSD+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product500 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage3 V
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current150 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Operating Supply Current150 µA
Operating Supply Voltage3 V
Output Current30 mA
Output Current per Channel30 mA
Slew Rate0.2 V/µs
Voltage Gain104 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX494CSD+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago