Analog Devices MAX485CSA+

2.5Mbps RS422 RS485 1/1 Transceiver SOIC-8_150mil RS-485/RS-422 ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
TerminationSMD/SMT
Voltage5 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CSA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet17 pages14 years ago
_legacy Avnet
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages14 years ago
element14
Datasheet17 pages14 years ago
Jameco
Datasheet20 pages15 years ago
Future Electronics
Datasheet16 pages19 years ago
DigiKey
Datasheet19 pages20 years ago
SOS electronic
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-49.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX485CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX485CSA+ provided by its distributors.

2.5Mbps RS422 RS485 1/1 Transceiver SOIC-8_150mil RS-485/RS-422 ICs ROHS
Transceiver; RS-485/RS-422; 2 V (Min.) (Input High), 0.8 V (Max.) (Input Low)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
EAR99 MAX485 Tube RS422RS485 interface driver 5V 500muA 506.605978mg 200ns
MAX485 Series 2.5 Mbps 12 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
Interface IC Operating temperature: 0...+70 °C Duplex: Half No. of drivers: 1 No. of receivers: 1 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: SO-8 Transfer rate: 2.5 Mbps
RS422/RS485 TRANSCEIVER, 2.5MBPS, SOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; IC Case / Package:NSOICRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 485 CSA+
  • MAX485CSA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
TerminationSMD/SMT
Voltage5 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CSA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet17 pages14 years ago
_legacy Avnet
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages14 years ago
element14
Datasheet17 pages14 years ago
Jameco
Datasheet20 pages15 years ago
Future Electronics
Datasheet16 pages19 years ago
DigiKey
Datasheet19 pages20 years ago
SOS electronic
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago