Analog Devices MAX4643EUA+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins8
Technical
Number of Channels2
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4643EUA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet10 pages22 years ago
ShanghaiCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-23.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4643EUA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4643EUA+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
2 4Ω SPST(SPST)-Normal Open/Normally closed UMAX-8 Analog Switches / Multiplexers ROHS
High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches
Analog Switch ICs 4Ohm Dual SPST CMOS Analog Switch
French Electronic Distributor since 1988
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch Dual SPST 8-Pin uMAX
UMAX HSPD LOWVAGE 4 OHM DUAL S
ANALOGUE SWITCH, DUAL, UMAX-8; No. of Channels:2Channels; Analogue Switch Type:SPST - NC; On State Resistance Max:8ohm; Supply Voltage Range:1.8V to 5.5V; Analogue Switch Case:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins8
Technical
Number of Channels2
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4643EUA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet10 pages22 years ago
ShanghaiCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago