Analog Devices MAX452CPA

COMMERCIAL Through Hole CMOS OPERATIONAL AMPLIFIER Video Amp 300V/mus 50MHz 5000muV 25mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth50 MHz
Bandwidth50 MHz
Dual Supply Voltage5 V
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation320 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current25 mA
Operating Supply Voltage5 V
Output Current20 mA
Output Current per Channel20 mA
Quiescent Current25 mA
Slew Rate300 V/µs
TerminationThrough Hole
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX452CPA.

_legacy Avnet
Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX452CPA.

Related Parts

Descriptions

Descriptions of Analog Devices MAX452CPA provided by its distributors.

COMMERCIAL Through Hole CMOS OPERATIONAL AMPLIFIER Video Amp 300V/mus 50MHz 5000muV 25mA
CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
CMOS Video Multiplexer/Amplifier | IC AMP CMOS VIDEO 50MHZ 8-DIP
OP AMP, CMOS VIDEO 50MHZ, DIP8, 452; Amplifiers, No. of:1; Slew rate:300; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:CMOS Video; Bandwidth:50MHz; Base number:452; IC Generic number:452; Logic function number:452; Operational amplifier features:CMOS; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:5mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth50 MHz
Bandwidth50 MHz
Dual Supply Voltage5 V
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation320 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current25 mA
Operating Supply Voltage5 V
Output Current20 mA
Output Current per Channel20 mA
Quiescent Current25 mA
Slew Rate300 V/µs
TerminationThrough Hole
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX452CPA.

_legacy Avnet
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago