Analog Devices MAX4127ESD+

ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product5 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage3.25 V
Max Operating Temperature85 °C
Max Supply Voltage6.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current725 µA
Operating Supply Voltage3.25 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate2 V/µs
Voltage Gain104 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4127ESD+.

SHENGYU ELECTRONICS
Datasheet16 pages25 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4127ESD+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4127ESD+ provided by its distributors.

ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
OP Amp Dual GP R-R I/O ±3.25V/6.5V 14-Pin SOIC N
Operational Amplifiers - Op Amps Dual Wide-Bandwdth Single-Supply R-R
MAX4127 DUAL, WIDE-BANDWIDTH, LO
SOIC-14 Pre-ordered Chips ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product5 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage3.25 V
Max Operating Temperature85 °C
Max Supply Voltage6.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current725 µA
Operating Supply Voltage3.25 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate2 V/µs
Voltage Gain104 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4127ESD+.

SHENGYU ELECTRONICS
Datasheet16 pages25 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago