📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX4051EPE+

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
$ 4.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4051EPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4051ACPE+
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog DevicesMAX4051CPE+
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog DevicesMAX4053ACPE
Through Hole Non-RoHS Compliant Obsolete DUAL Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC

Descriptions

Descriptions of Analog Devices MAX4051EPE+ provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
ANALOGUE MUX, SINGLE, 8:1, DIP-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:225ohm; Supply Voltage Range:2V to 16V, ± 2.7V to ± 8V; Analogue Multiplexer Case:DIP; No. of Pins:16Pi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated