Analog Devices MAX398CSE+

GULL WING Surface Mount ROHS3Compliant Multiplexer Switch IC 75dB 11pF 40pF 225Ohm 2pC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Logic FunctionMultiplexer
Max Dual Supply Voltage8 V
Max Operating Temperature70 °C
Max Power Dissipation696 mW
Max Supply Voltage15 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Operating Supply Current1 µA
Operating Supply Voltage12 V
Propagation Delay150 ns
Resistance225 Ω
Supply TypeDual, Single
Throw ConfigurationSP8T
Turn-Off Delay Time400 ns
Turn-On Delay Time500 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX398CSE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet20 pages16 years ago
Jameco
Datasheet13 pages16 years ago

Inventory History

3 month trend:
-60.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX398CSE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX398CSE+ provided by its distributors.

GULL WING Surface Mount ROHS3Compliant Multiplexer Switch IC 75dB 11pF 40pF 225Ohm 2pC
Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers
Analogue Mux, Single, 8:1, Nsoic-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:225Ohm; Supply Voltage Range:3V To 15V, ± 3V To ± 8V; Analogue Multiplexer Case:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX398CSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Logic FunctionMultiplexer
Max Dual Supply Voltage8 V
Max Operating Temperature70 °C
Max Power Dissipation696 mW
Max Supply Voltage15 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Operating Supply Current1 µA
Operating Supply Voltage12 V
Propagation Delay150 ns
Resistance225 Ω
Supply TypeDual, Single
Throw ConfigurationSP8T
Turn-Off Delay Time400 ns
Turn-On Delay Time500 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX398CSE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet20 pages16 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago