📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX31826MUA+

1-Wire Digital Temperature Sensor with 1Kb Lockable EEPROM | SENSOR DIGITAL -55C-125C 8UMAX
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31826MUA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-34.15%

CAD Models

Download Analog Devices MAX31826MUA+ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31826MUA+.

Related Parts

Analog DevicesDS1825U+
Programmable Resolution 1-Wire Digital Thermometer With 4-Bit ID
Analog DevicesDS18B20U+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
Analog DevicesDS18B20U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices MAX31826MUA+ provided by its distributors.

1-Wire Digital Temperature Sensor with 1Kb Lockable EEPROM | SENSOR DIGITAL -55C-125C 8UMAX
MAX31826 Series 3 to 3.7 V 1-Wire Digital Temperature Sensor - uMAX-8
Digital Temperature Sensor with 1Kb of EEPROM Saves Space and Eases Design of Multisensor Systems
Ciiva
Temp Sensor Digital Serial (1-Wire) 8-Pin uMAX Tube
Temperature Sensor, 2Deg C, Umax-8; Sensor Output Type:Digital; Accuracy:± 0.5°C; Sensor Case/Package:Μmax; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.7V; No. Of Channels:-; Resolution:12 Bits; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31826MUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated