Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Analog Devices | MAX30102EFD+ | 13,196 | Tape & Reel | 1h | ||||||||
Farnell | 2668589 | 0 | 5K | 11h | ||||||||
Win Source | 483019-MAX30102EFD+ | 10,000 | 6 | >1wk | ||||||||
Worldway Electronics | MAX30102EFD+ | 8,180 | 2 | Tray | 10h | |||||||
Lixinc | MAX30102EFD+ | 18,645 | 13h |
Download datasheets and manufacturer documentation for Analog Devices MAX30102EFD+.
Download Analog Devices MAX30102EFD+ symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX30102EFD+ provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX30102EFD+.