Analog Devices MAX295CPA+

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 8-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Dual Supply Voltage5 V
Frequency35 kHz
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current15 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
TypeActive
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX295CPA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet10 pages13 years ago
_legacy Avnet
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-6.83%

Alternate Parts

Price @ 1000
$ 9.067
$ 17.98
$ 17.98
Stock
292,010
169,764
169,764
Authorized Distributors
7
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX295CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX295CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 8-Pin PDIP N
Avnet Japan
Tube MAX295 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 9.91mm 35kHz 70C
8th-Order, Lowpass, Switched-Capacitor Filters
SWITCHED CAPACITOR FILTER BUTTERWORTH LOWPASS PDIP8
8th Ord. Butterw. LPass Filter 50kHz DIP
Also See MAX7401/5 8th-Order, Low-Power Bessel Filters
Ciiva Crawler
CoC and 2-years warranty / RFQ for pricing
PDIP 8TH-ORDER LOWPASS SWITCHE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Dual Supply Voltage5 V
Frequency35 kHz
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current15 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
TypeActive
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX295CPA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet10 pages13 years ago
_legacy Avnet
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago